TECH PUBLIC ESDA6V1U1RL
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDA6V1U1RL |
| LCSC Part # | C4355040 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 5VWM 14VC SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | 6 | |
| Reverse Leakage Current (Ir) | 20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low capacitance: 3pF (max)
- Ultralow leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 6 lines protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±15kV Contact discharge: ±8kV
- RoHS Compliant
Applications
AI Translation
- Computers and peripherals
- Communication systems
- Audio and video equipment
- High speed data lines
- Parallel ports
In-Stock: 3,320
3,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2161 | $ 1.08 |
| 50+ | $ 0.1712 | $ 8.56 |
| 150+ | $ 0.1519 | $ 22.79 |
| 500+ | $ 0.1279 | $ 63.95 |
| 2,500+ | $ 0.1027 | $ 256.75 |
| 5,000+ | $ 0.0963 | $ 481.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | 6 | |
| Reverse Leakage Current (Ir) | 20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low capacitance: 3pF (max)
- Ultralow leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 6 lines protects
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±15kV Contact discharge: ±8kV
- RoHS Compliant
Applications
AI Translation
- Computers and peripherals
- Communication systems
- Audio and video equipment
- High speed data lines
- Parallel ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



