LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NUP2202W1T2G product image
  • NUP2202W1T2G thumbnail 1
  • NUP2202W1T2G thumbnail 2
  • NUP2202W1T2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NUP2202W1T2GRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NUP2202W1T2G
LCSC Part #
C4355033
Packaging
SOT-363
Customer #
Key Attributes
ESD DIODE 5VWM 13VC 14VC SOT-363
Datasheetpdf iconTECH PUBLIC NUP2202W1T2G
In-Stock: 7,710
7,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1965$ 0.98
50+$ 0.1723$ 8.62
150+$ 0.1619$ 24.29
500+$ 0.1389$ 69.45
3,000+$ 0.1332$ 399.60
6,000+$ 0.1297$ 778.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-363
Clamping Voltage14V
Number of Channels2
Voltage - Breakdown7.5V
typeESD
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 0.3pF typical (I/O to I/O)
  • Ultralow leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • Up to 2 data lines and one power line protects
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC 61000-4-5 Surge 8A(8/20us)
    • IEC 61000-4-4 (EFT) 40A(5/50ns)
  • ROHS Compliant

Applications

AI Translation
  • High Speed Communication Line Protection
  • USB 1.1 and 2.0 Power and Data Line Protection
  • Digital Video Interface (DVI) and HDMI
  • Monitors and Flat Panel Displays MP3