TECH PUBLIC IRF7316
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF7316 |
| LCSC Part # | C4355029 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 8A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.42nF | |
| Gate Charge(Qg) | 23nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V,ID = -8A
- RDS(ON) < -22 mΩ @ VGS = 10V
- RDS(ON) < -26 mΩ @ VGS = 4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
In-Stock: 3,205
3,205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3355 | $ 1.68 |
| 50+ | $ 0.2918 | $ 14.59 |
| 150+ | $ 0.2675 | $ 40.13 |
| 500+ | $ 0.2529 | $ 126.45 |
| 3,000+ | $ 0.2403 | $ 720.90 |
| 6,000+ | $ 0.2334 | $ 1400.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 160pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.42nF | |
| Gate Charge(Qg) | 23nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -30V,ID = -8A
- RDS(ON) < -22 mΩ @ VGS = 10V
- RDS(ON) < -26 mΩ @ VGS = 4.5V
Applications
AI Translation
- Load/Power Switching
- Interfacing
- Switching
- Logic Level Shift
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



