ROHM SCM-013RTT86
| Manufacturer | |
| Mfr. Part # | SCM-013RTT86 |
| LCSC Part # | C4355011 |
| Package | SMD,3x1.5mm |
| Customer # | |
| Key Attributes | Surface mount Lens infrared LEDs |
| Description | 20mA 850nm 1.4V 57mW SMD,3x1.5mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | ROHM | |
| Package | SMD,3x1.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1858 | $ 0.93 |
50+ | $ 0.1822 | $ 9.11 |
150+ | $ 0.1797 | $ 26.96 |
500+ | $ 0.1773 | $ 88.65 |
Standard Packaging 2000/Full
Reel | ||