LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RHC-01U3R30FT product image
  • RHC-01U3R30FT thumbnail 1
  • RHC-01U3R30FT thumbnail 2
  • RHC-01U3R30FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RHC-01U3R30FTRoHS

Manufacturer
FHAsian Brands
MPN
RHC-01U3R30FT
LCSC Part #
C4354887
Packaging
0201
Customer #
Key Attributes
RES 3.3Ω ±1% 50mW 0201
Datasheetpdf iconFH RHC-01U3R30FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0045$ 0.45
1,000+$ 0.0035$ 3.50
3,000+$ 0.0029$ 8.70
15,000+$ 0.0025$ 37.50
45,000+$ 0.0022$ 99.00
105,000+$ 0.002$ 210.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0201
Power(Watts)50mW
Resistance3.3Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece