muRata LQG15HN1N6S02D
| Manufacturer | |
| MPN | LQG15HN1N6S02D |
| LCSC Part # | C435417 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.6nH 1A 80mΩ 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.6nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 80mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.6nH | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 80mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 4,800
4,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0092 | $ 0.46 |
| 500+ | $ 0.0073 | $ 3.65 |
| 1,500+ | $ 0.0062 | $ 9.30 |
| 10,000+ | $ 0.0055 | $ 55.00 |
| 20,000+ | $ 0.005 | $ 100.00 |
| 50,000+ | $ 0.0047 | $ 235.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.6nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 80mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1.6nH | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 80mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
C435417 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQG15HN1N6B02D | muRata | 0402 | 1,690 | $ 0.0469 | ||
| APGL1005-1N6SETD9 | APV | 0402 | 19,400 | $ 0.0031 | ||
| LQG15HS1N6S02D | muRata | 0402 | 18,200 | $ 0.0274 | ||
| LQG15HS1N6B02D | muRata | 0402 | 1,700 | $ 0.0331 | ||
| MLG1005S1N6BTD25 | TDK | 0402 | 180 | $ 0.0127 | ||
| LQG15HN1N6C02D | muRata | 0402 | 0 | $ 0.0227 | ||
| VHF100505HQ1N6BT | FH | 0402 | 0 | $ 0.0042 | ||
| LQG15HS1N6C02D | muRata | 0402 | 0 | $ 0.0217 | ||
| LQG15HH1N6C02D | muRata | 0402 | 0 | $ 0.0543 | ||
| LQG15HZ1N6C02D | muRata | 0402 | 0 | $ 0.0675 |



