muRata DFE252012F-1R0M=P2
| Manufacturer | |
| MPN | DFE252012F-1R0M=P2 |
| LCSC Part # | C435392 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 3.3A 40mΩ 1008 |
| Description | 3.3A 1uH ±20% 4.7A 40mΩ 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
190,990
190,990
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1417 | $ 0.71 |
50+ | $ 0.1212 | $ 6.06 |
150+ | $ 0.111 | $ 16.65 |
500+ | $ 0.1033 | $ 51.65 |
3,000+ | $ 0.0971 | $ 291.30 |
6,000+ | $ 0.094 | $ 564.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$