LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTF06KR330FTG product image
  • RTF06KR330FTG thumbnail 1
  • RTF06KR330FTG thumbnail 2
  • RTF06KR330FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTF06KR330FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTF06KR330FTG
LCSC Part #
C43537421
Packaging
1206
Customer #
Key Attributes
RES 330mΩ ±1% 250mW 1206
Datasheetpdf iconFH RTF06KR330FTG
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0029$ 0.29
1,000+$ 0.0028$ 2.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance330mΩ
Power(Watts)250mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Resistance range: 50mΩ~999mΩ
  • Suitable for current sensing resistor applications
  • RoHS compliant
  • Halogen-free compliant
  • Fully lead-free
  • Moisture Sensitivity Level: MSL 1

Applications

AI Translation
  • Switching power supplies
  • Overcurrent protection for audio equipment
  • Voltage regulators
  • Power converters
  • Chargers
  • LED lighting driver power supplies
  • Portable devices