LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY VEMD2000X01

Manufacturer
MPN
VEMD2000X01
LCSC Part #
C4353739
Packaging
SMD,2.3x2.3mm
Customer #
Key Attributes
Silicon PIN Photodiode
DatasheetVISHAY VEMD2000X01
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerVISHAY
PackagingSMD,2.3x2.3mm
Viewing Angle15°
Spectral Range750nm~1050nm
Dark Current1nA
Operating Temperature-40℃~+100℃

Introduction

AI Translation

VEMD2000X01 and VEMD2020X01 are high speed and high sensitive PIN photodiodes in a miniature surface mount package (SMD) with dome lens and daylight blocking filter. Filter is matched with IR emitters operating at wavelength of 830 nm to 950 nm. The photo sensitive area of the chip is 0.23 mm².

Features

AI Translation
  • Package type: surface mount GRADE
  • Package form: GW, RGW
  • AEC-Q101 qualified
  • High radiant sensitivity
  • Daylight blocking filter matched with 830 nm to 950 nm IR emitters RoHS
  • Fast response times COMPLIANT
  • Angle of half sensitivity: φ = ± 15° GREEN
  • Floor life: 4 weeks, MSL 2a, acc. J-STD-020
  • Lead (Pb)-free reflow soldering
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications

AI Translation
  • High speed photo detector
  • Infrared remote control
  • Infrared data transmission
  • Photo interrupters
  • Shaft encoders