Surge Protection Device 40kA 385V 4P NU6-II
| Manufacturer |
CHINT
Asian Brands |
| Mfr. Part # | NU6-II 40KA/385V 4P |
| LCSC Part # | C4353724 |
| Package | - |
| Customer # | |
| Description | Power Distribution, Surge Protectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Power Distribution, Surge Protectors | |
| Manufacturer | CHINT | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 18.0409 | $ 18.04 |
Standard Packaging 3/Full
Box | ||
Better price for more quantity?
$