LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060310K1BEEA product image
  • TNPW060310K1BEEA thumbnail 1
  • TNPW060310K1BEEA thumbnail 2
  • TNPW060310K1BEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW060310K1BEEARoHS

Manufacturer
MPN
TNPW060310K1BEEA
LCSC Part #
C4353204
Packaging
0603
Customer #
Key Attributes
RES 10.1kΩ ±0.1% 100mW 0603
Datasheetpdf iconVISHAY TNPW060310K1BEEA
In-Stock: 4,850
4,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0784$ 0.39
50+$ 0.062$ 3.10
150+$ 0.0538$ 8.07
500+$ 0.0477$ 23.85
2,500+$ 0.0428$ 107.00
5,000+$ 0.0403$ 201.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance10.1kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece