VISHAY CRCW1210261KFKEA
| Manufacturer | |
| MPN | CRCW1210261KFKEA |
| LCSC Part # | C4352707 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 261kΩ ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 261kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 261kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0297 | $ 0.03 |
| 200+ | $ 0.0115 | $ 2.30 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,000+ | $ 0.0109 | $ 10.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 261kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Resistance | 261kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1210FR-07261KL | YAGEO | 1210 | 3,850 | $ 0.0204 | ||
| RMC1/4K2613FTE | KAMAYA | 1210 | 0 | $ 0.0341 | ||
| RK73H2ETTD2613F | KOA | 1210 | 0 | $ 0.0315 | ||
| SG73P2ETTD2613F | KOA | 1210 | 0 | $ 0.0622 | ||
| RK73H2ERTTD2613F | KOA | 1210 | 0 | $ 0.242 | ||
| CR042613F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF2613U | PANASONIC | 1210 | 0 | $ 0.0274 | ||
| ERJ-P14F2613U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-S14F2613U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| ERJ-U14F2613U | PANASONIC | 1210 | 0 | $ 0.1511 | ||
| RMEF1210FT261K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| RMCP1210FT261K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW1210261KFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| 1210W2F2613T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-07261KL | YAGEO | 1210 | 0 | $ 0.0287 | ||
| RC1210FR-07261KL | YAGEO | 1210 | 0 | $ 0.0158 | ||
| CRCW1210261KFKEAHP | VISHAY | 1210 | 0 | $ 0.0856 | ||
| ERJ-S14D2613U | PANASONIC | 1210 | 0 | $ 0.1498 | ||
| ERJ-P14D2613U | PANASONIC | 1210 | 0 | $ 0.0732 | ||
| ERJ-U14D2613U | PANASONIC | 1210 | 0 | $ 0.0979 |

