TDK MCZ1210AH900L2TD0G
| Manufacturer | |
| MPN | MCZ1210AH900L2TD0G |
| LCSC Part # | C435268 |
| Packaging | SMD,1.3x1mm |
| Customer # | |
| Key Attributes | CMC 100mA 90Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD,1.3x1mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.75Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 5V | |
| Voltage Withstand | - | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multilayer common mode filter for high- speed differential signal lines.
- Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no affect on the high- speed differential transmission line signal.
- Differential mode cutoff frequency is 2.5GHz typ.
- Operating temperature range: - 40 to +105°C
Applications
AI Translation
- High- speed differential interfaces (LVDS, MIPI)
- ADAS, Camera, Display, Cluster, LDAR, Infotainment etc.
In-Stock: 5,505
5,505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1365 | $ 0.68 |
| 50+ | $ 0.11 | $ 5.50 |
| 150+ | $ 0.0967 | $ 14.51 |
| 500+ | $ 0.0867 | $ 43.35 |
| 2,500+ | $ 0.0788 | $ 197.00 |
| 4,000+ | $ 0.0748 | $ 299.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD,1.3x1mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.75Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 5V | |
| Voltage Withstand | - | |
| Current Rating | 100mA | |
| Impedance @ Frequency | 90Ω@100MHz | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multilayer common mode filter for high- speed differential signal lines.
- Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no affect on the high- speed differential transmission line signal.
- Differential mode cutoff frequency is 2.5GHz typ.
- Operating temperature range: - 40 to +105°C
Applications
AI Translation
- High- speed differential interfaces (LVDS, MIPI)
- ADAS, Camera, Display, Cluster, LDAR, Infotainment etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



