LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1ETTP1052D25 product image
Images for reference only

KOA RN73H1ETTP1052D25RoHS

Manufacturer
MPN
RN73H1ETTP1052D25
LCSC Part #
C4352089
Packaging
0402
Customer #
Key Attributes
RES 10.5kΩ ±0.5% 62.5mW 0402
Datasheetpdf iconKOA RN73H1ETTP1052D25
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0707$ 0.07
200+$ 0.0274$ 5.48
500+$ 0.0264$ 13.20
1,000+$ 0.026$ 26.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance10.5kΩ
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H1ETTP1052C25KOA04020$ 0.1082
RN73H1ETTP1052D50KOA04020$ 0.0567
RN73R1ETTP1052D25KOA04020$ 0.0391
ERA-2AED1052XPANASONIC04020$ 0.0633
RNCF0402DKE10K5SEI(Stackpole Electronics Inc.)04020$ 0.0254
RNCF0402DTE10K5SEI(Stackpole Electronics Inc.)04020$ 0.0139
RG1005P-1052-D-T10SUSUMU04020$ 0.0127
TNPW040210K5DEEDVISHAY04020$ 0.0505
AT0402DRD0710K5LYAGEO04020$ 0.0354
RT0402DRD0710K5LYAGEO04020$ 0.0114
RS73F1ERTTP1052DKOA04020$ 0.2903
RR0510P-1052-DSUSUMU04020$ 0.0061
TNPW040210K5DETDVISHAY04020$ 0.0603