RUILON 53D241K
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | 53D241K |
| LCSC Part # | C43506620 |
| Package | - |
| Customer # | |
| Description | 395V 264V Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 64 |
| Sales Unit | Piece |
In-Stock:
64
64
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.5836 | $ 11.58 |
10+ | $ 10.011 | $ 100.11 |
64+ | $ 9.0519 | $ 579.32 |
128+ | $ 8.2482 | $ 1055.77 |
Standard Packaging 64/Full
Bag | ||
Better price for more quantity?
$