LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
RUILON SMD3225-090N product image
  • SMD3225-090N thumbnail 1
  • SMD3225-090N thumbnail 2
  • SMD3225-090N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON SMD3225-090N

Manufacturer
RUILONAsian Brands
MPN
SMD3225-090N
LCSC Part #
C434741
Packaging
1210
Customer #
Key Attributes
GDT 90V 1kA 2 POLE SMD
Datasheetpdf iconRUILON SMD3225-090N
RoHS Compliance1 documents available
In-Stock: 14,495
14,495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2605$ 0.2475$ 1.24
50+$ 0.203$ 0.1929$ 9.65
150+$ 0.1783$ 0.1694$ 25.41
500+$ 0.1476$ 0.1403$ 70.15
2,500+$ 0.129$ 0.1226$ 306.50
5,000+$ 0.1207$ 0.1147$ 573.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerRUILON
Packaging1210
Operating Temperature Range-40℃~+85℃
Length3.2mm
Impulse Discharge Current1kA
Tolerance±30%
Voltage - DC Spark Over (Nom)90V;600V
Capacitance0.5pF
Number of Poles2

Introduction

AI Translation

Gas discharge tubes (GDT) use noble gasses enclosed in ceramic tubes to provide an alternate circuit path for voltage spikes. The ceramic envelope and with nickel connectors allow for high loads. SMD3225 Gas Discharge Tubes (GDT) series has a surge rating of 1kA, 8/20μs. Offered in a Squared Surface Mount package, which helps to make pick and place on PCB process easier. This GDT series is perfectly suited for broadband equipment applications. The GDT’s low off-state capacitance is compatible with high bandwidth applications and this capacitance loading value does not vary if the voltage across the GDT changes. SMD3225 Gas Discharge Tube (GDT) series are specifically designed for protection of electrical, multimedia, and communication equipment against over voltage transients in surface mount assembly applications.

Features

AI Translation
  • Excellent response to fast rising transients
  • Stable breakdown voltage
  • GHz working frequency
  • 8/20μs Impulse current capability: 1KA
  • Surface Mount package
  • Non-Radioactive
  • Ultra Low capacitance (<0.5pF) and insertion loss
  • Very Small Size(EIA 1210)
  • Storage and operational temperature: -40~+85°C

Applications

AI Translation
  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom SLIC protection
  • Broadband equipment
  • ADSL equipment, including ADSL2+
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment