LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B15B4SWS product image
Images for reference only

VISHAY M55342K06B15B4SWS

Manufacturer
MPN
M55342K06B15B4SWS
LCSC Part #
C4347194
Packaging
-
Customer #
Key Attributes
RES 15.4kΩ ±0.1% 150mW
DatasheetVISHAY M55342K06B15B4SWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.2627$ 15.26
200+$ 5.9075$ 1181.50
500+$ 5.6999$ 2849.95
1,000+$ 5.5968$ 5596.80
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance15.4kΩ
Power(Watts)150mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃