SEI(Stackpole Electronics Inc.) RMCP1210JT16R0
| Manufacturer | |
| MPN | RMCP1210JT16R0 |
| LCSC Part # | C4345747 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 16Ω ±5% 500mW 1210 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP1210JT16R0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 16Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 16Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0206 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 16Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 16Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210J160 TS | FOJAN | 1210 | 5,900 | $ 0.0093 | ||
| 1RC1210J0160 | SAE | 1210 | 4,300 | $ 0.0099 | ||
| GR1210J16RT5G00 | GiantOhm | 1210 | 3,600 | $ 0.0068 | ||
| CL1210JN16RP | CHANGLONG | 1210 | 2,700 | $ 0.003 | ||
| CR04160J | Meritek | 1210 | 0 | $ 0.0094 | ||
| RMEF1210JT16R0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1874 | ||
| CR1210J16R0P05Z | EVER OHMS | 1210 | 0 | $ 0.0094 | ||
| RTT12160JTP | RALEC | 1210 | 0 | $ 0.0062 | ||
| 1210W2J0160T5E | UNI-ROYAL | 1210 | 0 | $ 0.0082 | ||
| RC1210JR-0716RL | YAGEO | 1210 | 0 | $ 0.0123 | ||
| AF1210JR-0716RL | YAGEO | 1210 | 0 | $ 0.0267 | ||
| AC1210JR-0716RL | YAGEO | 1210 | 0 | $ 0.0186 | ||
| SR1210JR-0716RL | YAGEO | 1210 | 0 | $ 0.3207 | ||
| AS0707J0160T5E | UNI-ROYAL | 1210 | 0 | $ 0.0639 | ||
| HP0707J0160T5E | UNI-ROYAL | 1210 | 0 | $ 0.0175 | ||
| PS0707J0160T5E | UNI-ROYAL | 1210 | 0 | $ 0.0426 | ||
| RK73B2ETTD160J | KOA | 1210 | 0 | $ 0.0134 | ||
| ERJ-S14J160U | PANASONIC | 1210 | 0 | $ 0.067 | ||
| RMCF1210JT16R0 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0104 | ||
| AA1210JR-0716RL | YAGEO | 1210 | 0 | $ 0.0298 |

