Samsung Electro-Mechanics RC1608F22R6CS
| Manufacturer | |
| MPN | RC1608F22R6CS |
| LCSC Part # | C4345490 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 22.6Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 22.6Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 22.6Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0092 | $ 0.01 |
| 200+ | $ 0.0036 | $ 0.72 |
| 500+ | $ 0.0035 | $ 1.75 |
| 1,000+ | $ 0.0034 | $ 3.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 22.6Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Resistance | 22.6Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-0722R6L | YAGEO | 0603 | 3,700 | $ 0.0032 | ||
| CR0603F22R6P05Z | EVER OHMS | 0603 | 1,400 | $ 0.0018 | ||
| CR1622R6F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ3EKF22R6V | PANASONIC | 0603 | 0 | $ 0.0099 | ||
| ERJ-U03F22R6V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| ERJ-S03F22R6V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RCS1608F22R6CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| RMCF0603FT22R6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CRCW060322R6FKEA | VISHAY | 0603 | 0 | $ 0.0027 | ||
| CRCW060322R6FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW060322R6FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060322R6FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RS-03K22R6FT | FH | 0603 | 0 | $ 0.0012 | ||
| RTT0322R6FTP | RALEC | 0603 | 0 | $ 0.004 | ||
| 0603WAF226JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0019 | ||
| WR06X22R6FTL | Walsin | 0603 | 0 | $0.0002 $0.0018 | ||
| AC0603FR-0722R6L | YAGEO | 0603 | 0 | $ 0.0019 | ||
| AF0603FR-1322R6L | YAGEO | 0603 | 0 | $ 0.0171 | ||
| AF0603FR-0722R6L | YAGEO | 0603 | 0 | $ 0.0224 | ||
| RC0603FR-1322R6L | YAGEO | 0603 | 0 | $ 0.0075 |

