HGSEMI LM317LM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM317LM/TR |
| LCSC Part # | C434493 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.2V~37V 100mA SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM217L/LM317L are adjustable 3-terminal positive voltage regulators capable of supplying up to 100mA over an output voltage range of 1.2V to 37V. These regulators are exceptionally easy to use, requiring only two external resistors to set the output voltage. Internal current limiting, thermal shutdown, and safe operating area compensation make them virtually blow-out proof.
LM217L/LM317L serve a wide range of applications, including local regulation and on-card regulation. These devices can also be used to build programmable voltage regulators, or configured as precision current regulators by connecting a fixed resistor between the adjust pin and the output.
Features
- Output current exceeding 100mA
- Adjustable output from 1.2V to 37V
- Internal thermal overload protection
- Temperature-independent internal short-circuit current limiting
- Output transistor safe operating area compensation
- Eliminates the need to stock multiple fixed voltages
Applications
- Local regulation
- On-card regulation
- Programmable regulator design
- Precision current regulator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1157 | $ 0.58 |
| 50+ | $ 0.0923 | $ 4.62 |
| 150+ | $ 0.0805 | $ 12.08 |
| 500+ | $ 0.0717 | $ 35.85 |
| 2,500+ | $ 0.0588 | $ 147.00 |
| 5,000+ | $ 0.0553 | $ 276.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM217L/LM317L are adjustable 3-terminal positive voltage regulators capable of supplying up to 100mA over an output voltage range of 1.2V to 37V. These regulators are exceptionally easy to use, requiring only two external resistors to set the output voltage. Internal current limiting, thermal shutdown, and safe operating area compensation make them virtually blow-out proof.
LM217L/LM317L serve a wide range of applications, including local regulation and on-card regulation. These devices can also be used to build programmable voltage regulators, or configured as precision current regulators by connecting a fixed resistor between the adjust pin and the output.
Features
- Output current exceeding 100mA
- Adjustable output from 1.2V to 37V
- Internal thermal overload protection
- Temperature-independent internal short-circuit current limiting
- Output transistor safe operating area compensation
- Eliminates the need to stock multiple fixed voltages
Applications
- Local regulation
- On-card regulation
- Programmable regulator design
- Precision current regulator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



