LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LMV824M/TR product image
  • LMV824M/TR thumbnail 1
  • LMV824M/TR thumbnail 2
  • LMV824M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LMV824M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LMV824M/TR
LCSC Part #
C434487
Packaging
SOP-14
Customer #
Key Attributes
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS
Datasheetpdf iconHGSEMI LMV824M/TR
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3594$ 1.80
50+$ 0.2839$ 14.20
150+$ 0.2516$ 37.74
500+$ 0.2112$ 105.60
2,500+$ 0.1933$ 483.25
5,000+$ 0.1825$ 912.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-14
Number of Channels4
Vos - Input Offset Voltage3.5mV
Slew Rate1.9V/us
Input Offset Current(Ios)500pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current150nA
Common Mode Rejection Ratio(CMRR)90dB
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5.5uV/℃
Quiescent Current1mA
Gain Bandwidth Product6MHz
Input Voltage Noise Density42nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV82X series operational amplifiers feature a 6MHz gain-bandwidth product, 4.2V/μs slew rate, and 470μA quiescent current per amplifier at 5V supply. Designed to deliver performance in low-voltage, low-noise systems, these devices can drive heavy loads while achieving rail-to-rail output swing. The input common-mode voltage range includes ground, and the maximum input offset voltage of the LMV82X is 3.5mV. The series operates over an extended industrial temperature range of -40°C to +125°C with a supply voltage range of 2.1V to 5.5V. The LMV821 single op-amp is available in SC70-5, SOT23-5, and SOP-8 packages; the LMV822 dual op-amp comes in SOP-8 and MSOP-8 packages; and the LMV824 quad op-amp is offered in SOP-14 and TSSOP-14 packages.

Features

AI Translation
  • Single-supply operating range: +2.1V ~ +5.5V
  • Rail-to-rail input/output
  • Gain bandwidth product: 6MHz (typical)
  • Low input bias current: 1pA (typical)
  • Low offset voltage: 3.5mV (maximum)
  • Quiescent current: 470μA per amplifier (typical)
  • Operating temperature range: -40°C ~ +125°C
  • Small package options: LMV821 available in SOT-23-5, SOP-8, and SC70-5; LMV822 in SOP-8 and MSOP-8; LMV824 in SOP-14 and TSSOP-14

Applications

AI Translation
  • Sensors
  • Active filters
  • Cellular and cordless phones
  • Notebooks and PDAs
  • Audio equipment
  • Handheld test equipment
  • Battery-powered instruments
  • ADCs