HGSEMI RC4558M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | RC4558M/TR |
| LCSC Part # | C434477 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 2.2V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 22V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 2.8MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device integrates two independent high-gain op-amps with internal frequency compensation. It is suitable for single-supply operation over a wide supply voltage range and also supports dual-supply operation. Under recommended operating conditions, the supply current is independent of the supply voltage. This device is ideal for transducer amplifiers, DC gain blocks, and all other op-amp applications powered by a single supply. Available in DIP-8, SOP-8, and MSOP-8 packages.
Features
- Internal frequency compensation
- High DC voltage gain (approx. 100 dB)
- Unity-gain bandwidth (approx. 1 MHz)
- Wide common-mode input voltage range including ground
- Wide differential input voltage range equal to supply voltage range
- Large output voltage swing (0 to Vcc-1.5V)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0855 | $ 0.43 |
| 50+ | $ 0.0684 | $ 3.42 |
| 150+ | $ 0.0599 | $ 8.99 |
| 500+ | $ 0.0535 | $ 26.75 |
| 2,500+ | $ 0.0434 | $ 108.50 |
| 5,000+ | $ 0.0409 | $ 204.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 2.2V/us | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -20℃~+85℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 22V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 2.8MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -15V~15V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device integrates two independent high-gain op-amps with internal frequency compensation. It is suitable for single-supply operation over a wide supply voltage range and also supports dual-supply operation. Under recommended operating conditions, the supply current is independent of the supply voltage. This device is ideal for transducer amplifiers, DC gain blocks, and all other op-amp applications powered by a single supply. Available in DIP-8, SOP-8, and MSOP-8 packages.
Features
- Internal frequency compensation
- High DC voltage gain (approx. 100 dB)
- Unity-gain bandwidth (approx. 1 MHz)
- Wide common-mode input voltage range including ground
- Wide differential input voltage range equal to supply voltage range
- Large output voltage swing (0 to Vcc-1.5V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



