KOA HV732BTTD5114F
| Manufacturer | |
| MPN | HV732BTTD5114F |
| LCSC Part # | C4344242 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 5.11MΩ ±1% 250mW 1206 |
| Datasheet | KOA HV732BTTD5114F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.11MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.11MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1011 | $ 0.10 |
| 200+ | $ 0.0391 | $ 7.82 |
| 500+ | $ 0.0378 | $ 18.90 |
| 1,000+ | $ 0.0371 | $ 37.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.11MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.11MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT065114FTP | RALEC | 1206 | 4,800 | $ 0.003 | ||
| WR12W5114FTL | Walsin | 1206 | 4,800 | $ 0.0044 | ||
| 1206W4F5114T5E | UNI-ROYAL | 1206 | 4,400 | $ 0.0041 | ||
| RC1206FR-075M11L | YAGEO | 1206 | 950 | $ 0.0089 | ||
| RS-06L5114FT | FH | 1206 | 2,800 | $ 0.0043 | ||
| HV732BRTTD5114F | KOA | 1206 | 0 | $ 0.3987 | ||
| CR085114F | Meritek | 1206 | 0 | $ 0.0044 | ||
| CRCW12065M11FKEA | VISHAY | 1206 | 0 | $ 0.0074 | ||
| CRCW12065M11FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12065M11FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12065M11FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW12065M11FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| HV06W4F5114T5E | UNI-ROYAL | 1206 | 0 | $ 0.0095 | ||
| RC1206FR-075M11P | YAGEO | 1206 | 0 | $ 0.0593 | ||
| RC1206FR-105M11L | YAGEO | 1206 | 0 | $ 0.0209 | ||
| AF1206FR-075M11L | YAGEO | 1206 | 0 | $ 0.027 | ||
| HV73V2BTTD5114F | KOA | 1206 | 0 | $ 0.2714 | ||
| RS73G2BTTD5114F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD5114F | KOA | 1206 | 0 | $ 0.4342 | ||
| RS73F2BTTD5114F | KOA | 1206 | 0 | $ 0.1094 |

