LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD1350F50 product image
Images for reference only

KOA RN73H2ETTD1350F50RoHS

Manufacturer
MPN
RN73H2ETTD1350F50
LCSC Part #
C4343423
Packaging
1210
Customer #
Key Attributes
RES 135Ω ±1% 250mW 1210
Datasheetpdf iconKOA RN73H2ETTD1350F50

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance135Ω
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.201$ 0.20
200+$ 0.0778$ 15.56
500+$ 0.0751$ 37.55
1,000+$ 0.0737$ 73.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$