KOA RN73H2BTTD4420D25
| Manufacturer | |
| MPN | RN73H2BTTD4420D25 |
| LCSC Part # | C4341365 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 442Ω ±0.5% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD4420D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 442Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 442Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1183 | $ 0.12 |
| 200+ | $ 0.0458 | $ 9.16 |
| 500+ | $ 0.0442 | $ 22.10 |
| 1,000+ | $ 0.0434 | $ 43.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 442Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 442Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD4420D10 | KOA | 1206 | 0 | $ 0.1845 | ||
| RN73H2BTTD4420C25 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73H2BTTD4420D100 | KOA | 1206 | 0 | $ 0.0955 | ||
| RN73H2BTTD4420D50 | KOA | 1206 | 0 | $ 0.1183 | ||
| RN73H2BTTD4420B25 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73R2BTTD4420D25 | KOA | 1206 | 0 | $ 0.077 | ||
| ERA-8AED4420V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-4420-D-T5 | SUSUMU | 1206 | 0 | $ 0.0487 | ||
| RT1206DRD07442RL | YAGEO | 1206 | 0 | $ 0.0361 | ||
| AT1206DRD07442RL | YAGEO | 1206 | 0 | $ 0.194 | ||
| RN73H2BTTD4420A25 | KOA | 1206 | 0 | $ 0.2625 | ||
| RS73F2BTTD4420D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD4420D | KOA | 1206 | 0 | $ 0.4342 | ||
| RNCF1206DKE442R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| RNCF1206DTE442R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0427 | ||
| RN73H2BTTD4420C10 | KOA | 1206 | 0 | $ 0.2333 | ||
| PRG3216P-4420-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-4420-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-4420-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 |

