UMW SN74LVC1G14DBVR
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC1G14DBVR |
| LCSC Part # | C434069 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Schmitt trigger function of the NOT gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 20ns@5V,15pF | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - Low | 500mV~1.9V | |
| Input Logic Level - High | 1V~3V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW SN74LVC1G14 is a single inverter gate IC with Schmitt-trigger input, capable of performing mathematical logic operations. Designed with advanced CMOS technology, it features low power consumption and high output drive capability. The device operates over a VCC supply voltage range of 1.65V to 5.5V. The UMW 74LVC1G14 is available in multiple compact package options, making it well-suited for high-end precision instruments, miniaturized low-power handheld devices, and AI applications.
Features
- Low input current: 0.01µA typical
- Wide operating range: 1.65V to 5.5V
- Low quiescent current: 0.1uA typical
- Package: SOT23-5/SC70-5/SOT-553, DFN/SON-6, DSBGA-5, X2SON-5
- High output drive: >32mA at VCC = 4.5V
Applications
- Portable audio interfaces
- Blu-ray players and home theaters
- Digital TV
- Solid-state drives
- Smart wearables such as wireless earphones and smartwatches
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0396 | $ 0.40 |
| 100+ | $ 0.0313 | $ 3.13 |
| 300+ | $ 0.027 | $ 8.10 |
| 3,000+ | $ 0.0213 | $ 63.90 |
| 6,000+ | $ 0.0201 | $ 120.60 |
| 9,000+ | $ 0.0192 | $ 172.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 20ns@5V,15pF | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - Low | 500mV~1.9V | |
| Input Logic Level - High | 1V~3V | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UMW SN74LVC1G14 is a single inverter gate IC with Schmitt-trigger input, capable of performing mathematical logic operations. Designed with advanced CMOS technology, it features low power consumption and high output drive capability. The device operates over a VCC supply voltage range of 1.65V to 5.5V. The UMW 74LVC1G14 is available in multiple compact package options, making it well-suited for high-end precision instruments, miniaturized low-power handheld devices, and AI applications.
Features
- Low input current: 0.01µA typical
- Wide operating range: 1.65V to 5.5V
- Low quiescent current: 0.1uA typical
- Package: SOT23-5/SC70-5/SOT-553, DFN/SON-6, DSBGA-5, X2SON-5
- High output drive: >32mA at VCC = 4.5V
Applications
- Portable audio interfaces
- Blu-ray players and home theaters
- Digital TV
- Solid-state drives
- Smart wearables such as wireless earphones and smartwatches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



