LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342H07B73B2RWI product image
Images for reference only

VISHAY D55342H07B73B2RWIRoHS

Manufacturer
MPN
D55342H07B73B2RWI
LCSC Part #
C4338260
Packaging
-
Customer #
Key Attributes
RES 73.2kΩ ±0.1% 250mW
Datasheetpdf iconVISHAY D55342H07B73B2RWI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.1774$ 16.18
200+$ 6.2608$ 1252.16
500+$ 6.0408$ 3020.40
1,000+$ 5.9316$ 5931.60
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance73.2kΩ
Temperature Coefficient±50ppm/℃
Tolerance±0.1%