BOURNS CSS2H-5930R-L300F
| Manufacturer | |
| MPN | CSS2H-5930R-L300F |
| LCSC Part # | C4336103 |
| Packaging | 3920 |
| Customer # | |
| Key Attributes | RES 0.3mΩ ±1% 15W 3920 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 3920 | |
| Resistance | 0.3mΩ | |
| Power(Watts) | 15W | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 3920 | |
| Resistance | 0.3mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 15W | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4994 | $ 1.50 |
| 200+ | $ 0.5804 | $ 116.08 |
| 500+ | $ 0.5609 | $ 280.45 |
| 1,500+ | $ 0.5496 | $ 824.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 3920 | |
| Resistance | 0.3mΩ | |
| Power(Watts) | 15W | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 3920 | |
| Resistance | 0.3mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 15W | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

