LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04023K48FKED product image
  • CRCW04023K48FKED thumbnail 1
  • CRCW04023K48FKED thumbnail 2
  • CRCW04023K48FKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04023K48FKEDRoHS

Manufacturer
MPN
CRCW04023K48FKED
LCSC Part #
C4336043
Packaging
0402
Customer #
Key Attributes
RES 3.48kΩ ±1% 0.063W 0402
Datasheetpdf iconVISHAY CRCW04023K48FKED
In-Stock: 6,800
6,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0044$ 0.44
1,000+$ 0.0035$ 3.50
3,000+$ 0.0029$ 8.70
10,000+$ 0.0026$ 26.00
50,000+$ 0.0024$ 120.00
100,000+$ 0.0022$ 220.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance3.48kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece