LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TE Connectivity CRGV2010F9M31 product image
Immagini a scopo illustrativo

TE Connectivity CRGV2010F9M31

Produttore
Cod. Prod.
CRGV2010F9M31
Cod. LCSC
C4335444
Imballo
2010
Numero Cliente
Attr. chiave
RES 9.31MΩ ±1% 0.5W 2010
Scheda TecnicaTE Connectivity CRGV2010F9M31
Parti alternative9
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.1476$ 0.15
200+$ 0.0571$ 11.42
500+$ 0.0551$ 27.55
1,000+$ 0.0541$ 54.10
Package Standard20000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Resistors/Chip Resistor - Surface Mount
ProduttoreTE Connectivity
Imballo2010
Power(Watts)500mW
Resistance9.31MΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Descrizione

Traduzione AI

TE Connectivity is a passive electronic component manufacturer offering a comprehensive portfolio that includes surface mount and leaded resistors, trimmers, potentiometers, PTC and NTC SMT thermistors, and an extensive range of inductors covering wirewound, metal film surface mount, ceramic, and ferrite bead types. Also available is a series of SMT capacitors, including multilayer ceramic, tantalum, and aluminum electrolytic types. The Holsworthy precision resistor series provides cost-effective solutions with tolerances as low as 0.05% and temperature coefficients as low as 5ppm. The Citec brand offers sealed and unsealed trimmers starting from 2mm square, along with multi-turn trimmers and high-quality potentiometers for precision adjustment. Sigma noise suppression and protection inductor chips help protect circuits in multiple ways, providing solutions for high-power, high-speed, low-frequency noise impedance as well as PTC and NTC temperature-responsive resistors, and include a variety of wirewound, multilayer, and printed inductors. CGS high-power and high-voltage resistors are rated up to 100W and 50kV, available in multiple package styles, with high-power and pulse resistors capable of dissipating up to 25,000 watts.

Applicazioni

Traduzione AI
  • Automotive
  • Computer
  • Communications
  • Consumer Electronics
  • Industrial
  • Power

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
CR2010-2W-9314FTVenkel20100$ 0.0452
RMCS2010FT9M31SEI(Stackpole Electronics Inc.)20100$ 0.2577
RMCP2010FT9M31SEI(Stackpole Electronics Inc.)20100$ 0.1179
HV732HTTE9314FKOA20100$ 0.2156
CR029314FMeritek20100$ 0.0255
RMCF2010FT9M31SEI(Stackpole Electronics Inc.)20100$ 0.0412
CRCW20109M31FKEFVISHAY20100$ 0.0461
CRCW20109M31FKTFVISHAY20100$ 0.0842
RK73H2HTTE9314FKOA20100$ 0.0626