HTC LM79L24F
| Manufacturer | |
| MPN | LM79L24F |
| LCSC Part # | C43351191 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 24V Negative Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | SOT-89 | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 4.8mA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 38V | |
| Output Type | Fixed | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of fixed-voltage monolithic integrated circuit regulators is designed for a wide range of applications. These applications include on-board regulation to eliminate the noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to form high-current regulators. Each regulator can deliver output currents up to 100mA. The internal current limiting and thermal shutdown features of these regulators make them essentially immune to overload conditions. When used as a replacement for zener diode-resistor combinations, they provide improved output impedance and reduced bias current.
Features
- Output current up to 100mA
- No external components required
- Internal thermal overload protection
- Internal short-circuit limiting
- Output voltages: -5V, -6V, -8V, -9V, -12V, -15V, -18V, and -24V
- Moisture Sensitivity Level 3
Applications
- On-board regulation
- High-current voltage regulator replacement for Zener diode-resistor combinations
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2 | $ 1.00 |
| 50+ | $ 0.1551 | $ 7.76 |
| 150+ | $ 0.1358 | $ 20.37 |
| 1,000+ | $ 0.1117 | $ 111.70 |
| 2,000+ | $ 0.101 | $ 202.00 |
| 5,000+ | $ 0.0946 | $ 473.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Packaging | SOT-89 | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 4.8mA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 38V | |
| Output Type | Fixed | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of fixed-voltage monolithic integrated circuit regulators is designed for a wide range of applications. These applications include on-board regulation to eliminate the noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to form high-current regulators. Each regulator can deliver output currents up to 100mA. The internal current limiting and thermal shutdown features of these regulators make them essentially immune to overload conditions. When used as a replacement for zener diode-resistor combinations, they provide improved output impedance and reduced bias current.
Features
- Output current up to 100mA
- No external components required
- Internal thermal overload protection
- Internal short-circuit limiting
- Output voltages: -5V, -6V, -8V, -9V, -12V, -15V, -18V, and -24V
- Moisture Sensitivity Level 3
Applications
- On-board regulation
- High-current voltage regulator replacement for Zener diode-resistor combinations
C43351191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



