TyoHM RN 1/8W 3K F T/B A1
| Manufacturer |
TyoHM
Asian Brands |
| MPN | RN 1/8W 3K F T/B A1 |
| LCSC Part # | C433483 |
| Packaging | Through Hole,D1.7xL3.5mm |
| Customer # | |
| Key Attributes | RES 3kΩ ±1% 125mW Through Hole,D1.7xL3.5mm |
| Description | 3kΩ 125mW 150V Metal Film Resistor ±50ppm/℃ ±1% Through Hole,D1.7xL3.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D1.7xL3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
50+ | $ 0.0091 | $ 0.46 |
500+ | $ 0.0072 | $ 3.60 |
1,500+ | $ 0.0061 | $ 9.15 |
5,000+ | $ 0.0055 | $ 27.50 |
25,000+ | $ 0.0049 | $ 122.50 |
50,000+ | $ 0.0047 | $ 235.00 |
100,000+ | $ 0.0046 | $ 460.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$