ISOCOM MOC3083SM
| Manufacturer | |
| MPN | MOC3083SM |
| LCSC Part # | C433464 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | Optically Coupled Bilateral Switch Light Activated Zero Voltage Crossing Triac |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Static dv/dt | 600V/us | |
| Operating Temperature | -30℃~+100℃ | |
| Output Current(It(rms)) | 100mA | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1.2A | |
| Load Voltage | 800V | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC308_ Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual-in-line package.
Features
AI Translation
- Options: 10 mm lead spread - add G after part no.
- Surface mount - add SM after part no.
- Tape&reel - add SMT&R after part no.
- High Isolation Voltage, 5.3 kV (RMS)
- Zero Voltage Crossing
- 800 V Peak Blocking Voltage
- All electrical parameters 100% tested
- Custom electrical selections available
Applications
AI Translation
- CRTs
- Power Triac Driver
- Motors
- Consumer appliances
- Printers
In-Stock: 324
324 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5127 | $ 0.51 |
| 10+ | $ 0.4083 | $ 4.08 |
| 65+ | $ 0.3577 | $ 23.25 |
| 130+ | $ 0.3055 | $ 39.72 |
| 520+ | $ 0.2748 | $ 142.90 |
| 975+ | $ 0.2595 | $ 253.01 |
Standard Packaging65/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Static dv/dt | 600V/us | |
| Operating Temperature | -30℃~+100℃ | |
| Output Current(It(rms)) | 100mA | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1.2A | |
| Load Voltage | 800V | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MOC308_ Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual-in-line package.
Features
AI Translation
- Options: 10 mm lead spread - add G after part no.
- Surface mount - add SM after part no.
- Tape&reel - add SMT&R after part no.
- High Isolation Voltage, 5.3 kV (RMS)
- Zero Voltage Crossing
- 800 V Peak Blocking Voltage
- All electrical parameters 100% tested
- Custom electrical selections available
Applications
AI Translation
- CRTs
- Power Triac Driver
- Motors
- Consumer appliances
- Printers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



