LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISOCOM MOC3041SM product image
  • MOC3041SM thumbnail 1
  • MOC3041SM thumbnail 2
  • MOC3041SM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISOCOM MOC3041SMRoHS

Manufacturer
MPN
MOC3041SM
LCSC Part #
C433456
Packaging
SMD-6P
Customer #
Key Attributes
Optically Coupled Bilateral Switch Light Activated Zero Voltage Crossing Triac
Datasheetpdf iconISOCOM MOC3041SM
In-Stock: 785
785 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.3988$ 1.99
50+$ 0.2977$ 14.89
130+$ 0.2543$ 33.06
520+$ 0.2002$ 104.10
2,600+$ 0.1761$ 457.86
5,200+$ 0.1616$ 840.32
Standard Packaging65/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerISOCOM
PackagingSMD-6P
Number of Channels1
Power Dissipation250mW
Static dv/dt1500V/us
Output Current(It(rms))-
Load Voltage400V
FeaturesZero-crossing trigger
Holding Current (Ih)400uA
Isolation Voltage(Vrms)5.3kV
Operating Temperature-40℃~+100℃
Forward Current50mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.2V
Number of terminals6
Zero Crossing CircuitYes
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging65
Sales UnitPiece

Introduction

AI Translation

The MOC304_Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual- in- line package.

Features

AI Translation
  • Options:
    • 10mm lead spread - add G after part no.
    • Surface mount - add SM after part no.
    • Tape&reel - add SMT&R after part no.
  • High Isolation Voltage (5.3kV_RMS, 7.5kV_PK)
  • Zero Voltage Crossing
  • 400V Peak Blocking Voltage
  • All electrical parameters 100% tested
  • Custom electrical selections available

Applications

AI Translation
  • CRTs
  • Power Triac Driver
  • Motors
  • Consumer appliances
  • Printers