LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISOCOM MOC3041M product image
  • MOC3041M thumbnail 1
  • MOC3041M thumbnail 2
  • MOC3041M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISOCOM MOC3041MRoHS

Manufacturer
MPN
MOC3041M
LCSC Part #
C433455
Packaging
DIP-6
Customer #
Key Attributes
Optically Coupled Bilateral Switch Light Activated Zero Voltage Crossing Triac
Datasheetpdf iconISOCOM MOC3041M
In-Stock: 45
45 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.3172$ 1.59
50+$ 0.2471$ 12.36
130+$ 0.2171$ 28.22
520+$ 0.1796$ 93.39
2,080+$ 0.163$ 339.04
5,200+$ 0.1529$ 795.08
Standard Packaging65/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerISOCOM
PackagingDIP-6
Number of Channels1
Power Dissipation250mW
Static dv/dt3V/us
Output Current(It(rms))-
Load Voltage400V
FeaturesZero-crossing trigger
Holding Current (Ih)400uA
Isolation Voltage(Vrms)5.3kV
Operating Temperature-40℃~+100℃
Forward Current50mA
Current - Surge(Itsm)1A
Voltage - Forward(Vf)1.2V
Number of terminals6
Zero Crossing CircuitYes
Output TypeTRIAC

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging65
Sales UnitPiece

Introduction

AI Translation

The MOC304_ Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode coupled with a monolithic silicon detector performing the functions of a zero crossing bilateral triac mounted in a standard 6 pin dual-in-line package.

Features

AI Translation
  • Options:
  • 10mm lead spread - add G after part no.
  • Surface mount - add SM after part no.
  • Tape&reel - add SMT&R after part no.
  • High Isolation Voltage (5.3kV_RMS, 7.5kV_pK)
  • Zero Voltage Crossing
  • 400V Peak Blocking Voltage
  • All electrical parameters 100% tested
  • Custom electrical selections available

Applications

AI Translation
  • CRTs
  • Power Triac Driver
  • Motors
  • Consumer appliances
  • Printers