ISOCOM MOC3021M
| Manufacturer | |
| Mfr. Part # | MOC3021M |
| LCSC Part # | C433449 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | Optically Coupled Bilateral Non-Zero Crossing Triac |
| Description | 10V/us 10mA 400V 1.2V DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 65 |
| Sales Unit | Piece |
In-Stock:
37 
37
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2749 | $ 0.27 |
10+ | $ 0.2687 | $ 2.69 |
65+ | $ 0.2425 | $ 15.76 |
130+ | $ 0.2378 | $ 30.91 |
Standard Packaging 65/Full
Tube | ||
Better price for more quantity?
$