ISOCOM PS2502-4SM
| Manufacturer | |
| MPN | PS2502-4SM |
| LCSC Part # | C433420 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SMD-16P | |
| Fall time | 53us | |
| Rise time | 60us@10mA,100Ω | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 1V@2mA,1mA | |
| Load Voltage | 40V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;2000% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PS2502-1, PS2502-2, PS2502-4 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photodarlingtons in space efficient dual in line plastic packages.
Features
AI Translation
- Options:
- 10 mm lead spread - add G after part no.
- Surface mount - add SM after part no.
- Tape&reel - add SMT&R after part no.
- High Current Transfer Ratio (200% min)
- High Isolation Voltage (5.3 kVRMS, 7.5 kVPK)
- All electrical parameters 100% tested
- Custom electrical selections available
Applications
AI Translation
- Computer terminals
- Industrial systems controllers
- Measuring instruments
- Signal transmission between systems of different potentials and impedances
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5116 | $ 1.51 |
| 10+ | $ 1.2738 | $ 12.74 |
| 25+ | $ 1.1241 | $ 28.10 |
| 100+ | $ 0.9712 | $ 97.12 |
| 500+ | $ 0.9017 | $ 450.85 |
| 1,000+ | $ 0.8724 | $ 872.40 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Packaging | SMD-16P | |
| Fall time | 53us | |
| Rise time | 60us@10mA,100Ω | |
| Output Current | - | |
| Vce Saturation(VCE(sat)) | 1V@2mA,1mA | |
| Load Voltage | 40V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;2000% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PS2502-1, PS2502-2, PS2502-4 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photodarlingtons in space efficient dual in line plastic packages.
Features
AI Translation
- Options:
- 10 mm lead spread - add G after part no.
- Surface mount - add SM after part no.
- Tape&reel - add SMT&R after part no.
- High Current Transfer Ratio (200% min)
- High Isolation Voltage (5.3 kVRMS, 7.5 kVPK)
- All electrical parameters 100% tested
- Custom electrical selections available
Applications
AI Translation
- Computer terminals
- Industrial systems controllers
- Measuring instruments
- Signal transmission between systems of different potentials and impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



