LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0805JT2R20 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0805JT2R20RoHS

Manufacturer
MPN
RMCF0805JT2R20
LCSC Part #
C4333629
Packaging
0805
Customer #
Key Attributes
RES 2.2Ω ±5% 0.125W 0805
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMCF0805JT2R20
In-Stock: 4,400
4,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0034$ 3.40
5,000+$ 0.0033$ 16.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0805
Power(Watts)125mW
Resistance2.2Ω
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%