LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC1005F9R76CS product image
Images for reference only

Samsung Electro-Mechanics RC1005F9R76CS

Manufacturer
MPN
RC1005F9R76CS
LCSC Part #
C4332654
Packaging
0402
Customer #
Key Attributes
RES 9.76Ω ±1% 62.5mW 0402
DatasheetSamsung Electro-Mechanics RC1005F9R76CS
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.006$ 0.01
200+$ 0.0024$ 0.48
500+$ 0.0023$ 1.15
1,000+$ 0.0022$ 2.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0402
Power(Watts)62.5mW
Resistance9.76Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCS1005F9R76CSSamsung Electro-Mechanics04020$ 0.0103
CR209R76FMeritek04020$ 0.0017
RMCF0402FT9R76SEI(Stackpole Electronics Inc.)04020$ 0.0025
RMCS0402FT9R76SEI(Stackpole Electronics Inc.)04020$ 0.0209
CRCW04029R76FNEDVISHAY04020$ 0.0088
CRCW04029R76FNTDVISHAY04020$ 0.0196
0402WGF976KTCEUNI-ROYAL04020$ 0.0011
RC0402FR-079R76LYAGEO04020$ 0.0021
AA0402FR-079R76LYAGEO04020$ 0.0072
AF0402FR-079R76LYAGEO04020$ 0.027
RK73H1ETTP9R76FKOA04020$ 0.0023
SG73P1ETTP9R76FKOA04020$ 0.0184
SG73S1ETTP9R76FKOA04020$ 0.0184
RMCP0402FT9R76SEI(Stackpole Electronics Inc.)04020$ 0.0397
SG73P1EWTTP9R76FKOA04020$ 0.0201
CRCW04029R76FKEDVISHAY04020$ 0.007
RCS04029R76FKEDVISHAY04020$ 0.0166
CRCW04029R76FKEDHPVISHAY04020$ 0.0168
RC-02U9R76FTFH04020$ 0.001
WR04W9R76FTLWalsin04020$ 0.001