SEI(Stackpole Electronics Inc.) RMCF0402JT1M30
| Manufacturer | |
| MPN | RMCF0402JT1M30 |
| LCSC Part # | C4330549 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.3MΩ ±5% 0.063W 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0402JT1M30 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.3MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.3MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0015 | $ 0.01 |
| 200+ | $ 0.0006 | $ 0.12 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.3MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1.3MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B1ETTP135J | KOA | 0402 | 400 | $ 0.0041 | ||
| SCR0402J1M3 | VO | 0402 | 8,100 | $ 0.0005 | ||
| CR0402-JW-135GLF | BOURNS | 0402 | 4,950 | $0.0006 $0.006 | ||
| SFR01MZPJ135 | ROHM | 0402 | 0 | $ 0.0166 | ||
| RVC0402JT1M30 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.1228 | ||
| RMCS0402JT1M30 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| RMC1/16S-135JTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73B1ERTTP135J | KOA | 0402 | 0 | $ 0.0108 | ||
| SG73S1ETTP135J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73P1ETTP135J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ERTTP135J | KOA | 0402 | 0 | $ 0.1507 | ||
| SG73P1ERTTP135J | KOA | 0402 | 0 | $ 0.1507 | ||
| ESR01MZPJ135 | ROHM | 0402 | 0 | $ 0.0407 | ||
| SG73P1EWTTP135J | KOA | 0402 | 0 | $ 0.0192 | ||
| CRCW04021M30JNTD | VISHAY | 0402 | 0 | $ 0.0168 | ||
| CRCW04021M30JNED | VISHAY | 0402 | 0 | $ 0.0042 | ||
| CRCW04021M30JNEDC | VISHAY | 0402 | 0 | $ 0.0024 | ||
| CR0402JF0135G | LIZ | 0402 | 0 | $ 0.0005 | ||
| AA0402JR-071M3L | YAGEO | 0402 | 0 | $ 0.0054 | ||
| RCS1005J135CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0095 |

