TDK MHQ0603W2N3CT000
| Manufacturer | |
| Mfr. Part # | MHQ0603W2N3CT000 |
| LCSC Part # | C432995 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 2.3nH 500mA 180mΩ 0201 |
| Description | 500mA 2.3nH 180mΩ 0201 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
12,850 
12,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0177 $ 0.0089 | $ 0.45 |
500+ | $ 0.0137 $ 0.0069 | $ 3.45 |
1,500+ | $ 0.0114 $ 0.0057 | $ 8.55 |
15,000+ | $ 0.01 $ 0.0050 | $ 75.00 |
30,000+ | $ 0.0088 $ 0.0044 | $ 132.00 |
45,000+ | $ 0.0082 $ 0.0041 | $ 184.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$