TDK CGA6P4C0G2J333JT0Y0N
| Manufacturer | |
| Mfr. Part # | CGA6P4C0G2J333JT0Y0N |
| LCSC Part # | C432954 |
| Package | 1210 |
| Customer # | |
| Description | 33nF C0G ±5% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3972 | $ 0.40 |
10+ | $ 0.3184 | $ 3.18 |
30+ | $ 0.2844 | $ 8.53 |
100+ | $ 0.2427 | $ 24.27 |
500+ | $ 0.2241 | $ 112.05 |
1,000+ | $ 0.2133 | $ 213.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$