LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206430RFKEA product image
Images for reference only

VISHAY CRCW1206430RFKEARoHS

Manufacturer
MPN
CRCW1206430RFKEA
LCSC Part #
C4328940
Packaging
1206
Customer #
Key Attributes
RES 430Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW1206430RFKEA
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0375$ 0.38
100+$ 0.0368$ 3.68
300+$ 0.0362$ 10.86
1,000+$ 0.0357$ 35.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance430Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece