LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR731ETTP5R1J product image
Images for reference only

KOA SR731ETTP5R1J

Manufacturer
MPN
SR731ETTP5R1J
LCSC Part #
C4328338
Packaging
0402
Customer #
Key Attributes
RES 5.1Ω ±5% 167mW 0402
Datasheetpdf iconKOA SR731ETTP5R1J
RoHS Compliance2 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0996$ 0.10
200+$ 0.0386$ 7.72
500+$ 0.0372$ 18.60
1,000+$ 0.0365$ 36.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance5.1Ω
Power(Watts)167mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • Current sense resistors for power supplies, motor circuits, etc.; ±0.5% resistance tolerance, T.C.R. ±100×10⁻⁶/K; high reliability and performance
  • Compatible with reflow and wave soldering
  • Lead-free termination products compliant with EU RoHS; EU RoHS exemption applies to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified: 0402 (1E), 0603 (1J), 0805 (2A), 1206 (2B), 1210 (2E), 2010 (2H/W2H), 2512 (3A/W3A)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SR731ERTTP5R1JKOA04020$ 0.0896
SG73P1ERTTP5R1JKOA04020$ 0.1507
CRCW04025R10JNEDHPVISHAY04020$ 0.0613
RCS04025R10JNEDVISHAY04020$ 0.0087
SG73P1EWTTP5R1JKOA04020$ 0.0192
SR731ETTP5R1GKOA04020$ 0.0965
SR731ERTTP5R1GKOA04020$ 0.1445
SG73P1EWTTP5R1GKOA04020$ 0.0201
ESR01MZPJ5R1ROHM04020$ 0.0387
RPC0402JT5R10SEI(Stackpole Electronics Inc.)04020$ 0.0517
SR731ETTP5R10FKOA04020$ 0.1254
SR731ERTTP5R10FKOA04020$ 0.1401
SG73P1EWTTP5R10FKOA04020$ 0.0175