ROHM GMR320HJBFA10L0
| Manufacturer | |
| Mfr. Part # | GMR320HJBFA10L0 |
| LCSC Part # | C4327927 |
| Package | 2817 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 10W 2817 |
| Description | 10W 10mΩ ±25ppm/℃ ±1% 2817 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Package | 2817 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
26 
26
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6283 | $ 1.63 |
10+ | $ 1.5879 | $ 15.88 |
30+ | $ 1.5598 | $ 46.79 |
100+ | $ 1.5318 | $ 153.18 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$