VISHAY CRCW08058M20JNEA
| Manufacturer | |
| MPN | CRCW08058M20JNEA |
| LCSC Part # | C4327767 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 8.2MΩ ±5% 125mW 0805 |
| Datasheet | VISHAY CRCW08058M20JNEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 8.2MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.2MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0062 | $ 0.01 |
| 200+ | $ 0.0024 | $ 0.48 |
| 1,000+ | $ 0.0023 | $ 2.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 8.2MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.2MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR0805J8M2 | VO | 0805 | 2,700 | $ 0.0015 | ||
| CR0805J80825G | LIZ | 0805 | 5,000 | $ 0.0015 | ||
| RMC1/10-825JTP | KAMAYA | 0805 | 0 | $ 0.0087 | ||
| KTR10EZPJ825 | ROHM | 0805 | 0 | $ 0.0203 | ||
| RMCF0805JT8M20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0029 | ||
| RMCS0805JT8M20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0158 | ||
| RVC0805JT8M20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1569 | ||
| CRCW08058M20JNEB | VISHAY | 0805 | 0 | $ 0.0062 | ||
| CRCW08058M20JNTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| RCV08058M20JNEA | VISHAY | 0805 | 0 | $ 0.0315 | ||
| CRCW08058M20JNEBC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| CRCW08058M20JNEAC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| CR-05JL7---8M2 | Viking | 0805 | 0 | $ 0.0026 | ||
| SG73S2ATTD825J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73P2ATTD825J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73S2ARTTD825J | KOA | 0805 | 0 | $ 0.0791 | ||
| ESR10EZPJ825 | ROHM | 0805 | 0 | $ 0.0068 | ||
| SG73P2ARTTD825J | KOA | 0805 | 0 | $ 0.0791 | ||
| CRGV0805J8M2 | TE Connectivity | 0805 | 0 | $ 0.0147 | ||
| AA0805JR-078M2L | YAGEO | 0805 | 0 | $ 0.0107 |

