LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 35501K8JT product image
Images for reference only

TE Connectivity 35501K8JT

Manufacturer
MPN
35501K8JT
LCSC Part #
C4326922
Packaging
-
Customer #
Key Attributes
RES 1.8kΩ ±5% 5W
DatasheetTE Connectivity 35501K8JT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5653$ 0.57
200+$ 0.2198$ 43.96
500+$ 0.2122$ 106.10
1,000+$ 0.2077$ 207.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging-
Power(Watts)5W
Resistance1.8kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%