LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402133RFKED product image
  • CRCW0402133RFKED thumbnail 1
  • CRCW0402133RFKED thumbnail 2
  • CRCW0402133RFKED thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW0402133RFKEDRoHS

Manufacturer
MPN
CRCW0402133RFKED
LCSC Part #
C4326496
Packaging
0402
Customer #
Key Attributes
RES 133Ω ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW0402133RFKED
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.007$ 0.70
1,000+$ 0.0056$ 5.60
3,000+$ 0.0049$ 14.70
10,000+$ 0.0044$ 44.00
50,000+$ 0.004$ 200.00
100,000+$ 0.0038$ 380.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance133Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece