TDK YFF21PC1A475MT000N
| Manufacturer | |
| MPN | YFF21PC1A475MT000N |
| LCSC Part # | C43261340 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 30dB 0805 Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 30dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,185
1,185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2569 | $ 1.28 |
| 50+ | $ 0.1997 | $ 9.99 |
| 150+ | $ 0.1751 | $ 26.27 |
| 500+ | $ 0.1445 | $ 72.25 |
| 2,500+ | $ 0.1309 | $ 327.25 |
| 4,000+ | $ 0.1227 | $ 490.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Insertion Loss | 30dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



