LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXCT180A1W5-7 product image
  • ZXCT180A1W5-7 thumbnail 1
  • ZXCT180A1W5-7 thumbnail 2
  • ZXCT180A1W5-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES ZXCT180A1W5-7RoHS

Manufacturer
MPN
ZXCT180A1W5-7
LCSC Part #
C43260623
Packaging
SOT-25
Customer #
Key Attributes
20V/V -300mV~26V 2V/us 400uV SOT-25 Current Regulation/Management RoHS
Datasheetpdf iconDIODES ZXCT180A1W5-7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerDIODES
PackagingSOT-25
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain20V/V
FeaturesHigh-side detection;Low-side detection;Analog output interface;Zero drift / auto-zero
Common Mode Rejection Ratio(CMRR)110dB
Vcm - Common Mode Voltage-300mV~26V
Slew Rate2V/us
Vos - Input Offset Voltage400uV
Quiescent Current250uA
Ib - Input Bias Current6uA;75uA
Input Voltage (Vin)2.7V~5.5V
Differential Voltage±28V
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4813$ 0.48
10+$ 0.4705$ 4.71
30+$ 0.4643$ 13.93
100+$ 0.4566$ 45.66
Standard Packaging3000/Full Reel
Better price for more quantity?
$